ITT / Cannon KPT02E14-18PY

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
$ 39.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E14-18PY.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 39.63
$ 77.468
Stock
11,779
8
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
18
18
Mount
Box, Flanges, Panel
Box
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02A-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT01A-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
AmphenolPT02A14-18SW
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT07A14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Jam Nut 18 Terminal 1 Port
ITT / CannonKPT02A14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E14-18PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 14, 18 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:18; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E14-18PY
CONNECTOR, CIRCULAR, SIZE 14, 18WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 14, 18WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-18; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:18; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-14-18PY