ITT / Cannon KPT02E14-15S

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
$ 38.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E14-15S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.20%

Alternate Parts

Price @ 1000
$ 38.09
$ 64.329
$ 64.329
Stock
11,831
646
646
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT02A-14-15S
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT02E-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT02E-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialMS3112E14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT02A-14-15S(025)
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPT02E14-15S provided by its distributors.

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 14, 15 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:15; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E14-15S
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-15; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:15; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-14-15S