ITT / Cannon KPT02E12-10PY

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
$ 31.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E12-10PY.

IHS

Datasheet1 page6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.94
$ 24.839
$ 24.839
Stock
9,335
97
97
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-12-10P(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10P(025)
Connector MIL-DTL-26482 Circular PIN 10 Position Solder Straight Box Mount 10 Terminal 1 Port
ITT / CannonKPT02A12-10PX
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonKPT02A12-10PY
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonKPT02A12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02E12-10PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
26482 - Style Series I & Mil Battery |Itt Cannon KPT02E12-10PY
CIRCULAR METAL COMMERCIAL BOX MOUNT PIN 12, SOLDER CUP, KPT SERIES
Bayonet Lock,Male Pins,Receptacle 10pin Aluminum Alloy 7.5A , , 25.8mm*26.6mm

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-12-10PY