ITT / Cannon KPT02A16-23P

Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
$ 50.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02A16-23P.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+157%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT05A-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT04E-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Panel Mount 23 Terminal 1 Port
ITT / CannonKPT00A16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Wall Mount 23 Terminal 1 Port
ITT / CannonKPT00P16-99PX
Connector MIL-C-26482 Circular PIN 23 Position Solder Straight Wall Mount 23 Terminal 1 Port
AmphenolPT02W16-23P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-22-21P
MIL Series Connector, 21 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon KPT02A16-23P provided by its distributors.

Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 23, Pin, Solder, Panel Mount |Itt Cannon KPT02A16-23P
23 Pin - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
CONN RCPT MALE 23P GOLD SLDR CUP
CIRCULAR, SIZE 16, 23 WAY PIN; Product Range: -; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 16-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-26482 Series; Approval Category: VG95328
CIRCULAR, SIZE 16 , 23 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-23; No. of Contacts:23; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-23; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Box; No. of Ways:23; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02A-16-23P