ITT / Cannon KPT00P16-99PX

Connector MIL-C-26482 Circular PIN 23 Position Solder Straight Wall Mount 23 Terminal 1 Port
$ 95.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00P16-99PX.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT01E-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
ITT / CannonKPT02A16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT01A-16-23P(SR)
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialPT02A-16-23PX
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
ITT / CannonKPT00A16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Wall Mount 23 Terminal 1 Port
AmphenolPT02P16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT00P16-99PX provided by its distributors.

Connector MIL-C-26482 Circular PIN 23 Position Solder Straight Wall Mount 23 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 23, Pin, Solder, Panel Mount |Itt Cannon KPT00P16-99PX
CIRCULAR CONNECTOR, COMMERCIAL, PIN RECEPTACLE, KPT SERIES
CIRCULAR, SIZE 16, 23 WAY PIN; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-99; No. of Contacts:23; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95328; Connector Insert Type:16-99; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Wall; No. of Ways:23; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON