ITT / Cannon KPT01F20-16S

Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
$ 81.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01F20-16S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 81.99
$ 81.53
Stock
3
0
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
16
16
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-20-16S(SR)
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT06E-20-16S(SR)
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT05A-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT05E-20-16S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT06E20-16SW
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPT06F20-16SY
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT01F20-16S provided by its distributors.

Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, COMMERCIAL, CABLE, PLUG SOCKET, 20, SOLDER CUP, KPT SERIES
Circular Connector Plug Size 20, 16 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:16; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT01F20-16S
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 20-16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:20-16; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Cable Receptacle; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:16; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT01F-20-16S