ITT / Cannon KPT01F10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 44.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01F10-6S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.99%

Alternate Parts

Price @ 1000
$ 44.364
$ 79.37
Stock
3,093
380
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable
Termination
Solder
Solder, Soldering
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT06A-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT05A-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT05A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular MIL Spec Connector,Plugs Aluminum Alloy 48.41mm*22.22mm
ITT / CannonKPT06E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonKPT06A10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT01F10-6S provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, COMMERCIAL, CABLE, PLUG SOCKET, 10, SOLDER CUP, KPT SERIES
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:10-6; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Cable Receptacle; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT01F-10-6S