ITT / Cannon KPT01E14-19PW

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 63.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01E14-19PW.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
-51.10%

Alternate Parts

Price @ 1000
$ 63.69
$ 58.71
Stock
408
224
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P(SR)
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT05A-14-19P
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
ITT / CannonKPT04-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT01E14-19PW provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug Size 14, 19 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:19; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT01E14-19PW
CONNECTOR, CIRCULAR, SIZE 14, 19WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 14, 19WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-19; No. of Contacts:19; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-19; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:14; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:19; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON