ITT / Cannon KPT01E12-3P

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 40.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT01E12-3P.

IHS

Datasheet44 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+8.71%

Alternate Parts

Price @ 1000
$ 40.485
$ 31.35
$ 31.35
Stock
1,978
42
42
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Cable, Free Hanging
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-12-3P(SR)
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-12-3P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder pin contact
Amphenol IndustrialPT06A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT05A-12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT01E12-3P provided by its distributors.

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug, Size 12, 3 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Disposición De Insercción:12-3 |Itt Cannon KPT01E12-3P
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 12, 3WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-3; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:12; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT01E-12-3P