ITT / Cannon KPT00E18-32S

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port
$ 65.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00E18-32S.

Newark

Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet36 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.29%

Alternate Parts

Price @ 1000
$ 65.876
$ 107.125
$ 107.125
Stock
1,219
4
4
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Number of Positions
32
32
32
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT02A-18-32S(025)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E18-32SY
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPT02E18-32SX
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPT02E22-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT04A-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Panel Mount 32 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT00E18-32S provided by its distributors.

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 32pin Aluminum Alloy 7.5A , , 32.5mm*33.7mm
ITT CANNON KPT00E18-32S Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle, 32
CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 32CT SOCKET
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
CONN RCPT FMALE 32POS SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 18, 32WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-32; No. of Contacts:32; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:VG95328; Connector Insert Type:18-32; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00E-18-32S