ITT / Cannon KPT00E18-32P

Conn MIL-C-26482 Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port
$ 69.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00E18-32P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+281%

Alternate Parts

Price @ 1000
$ 69.06
$ 81.854
$ 81.854
Stock
1,318
17
17
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Number of Positions
32
32
32
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02E18-32PY
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPT02A18-32PX
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
AmphenolPT02E18-32PW
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-18-32P(025)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02A18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT02E-18-32P(025)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPT00E18-32P provided by its distributors.

Conn MIL-C-26482 Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Connector Circular Wall Mount Receptacle 32Ct Pin |Itt Cannon KPT00E18-32P
CONNECTOR, CIRCULAR, SIZE 18, 32WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-32; No. of Contacts:32; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:VG95328; Connector Insert Type:18-32; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00E-18-32P