ITT / Cannon KPSE06J14-5PXF42F26F0

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 19.97
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06J14-5PXF42F26F0.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.51%

Related Parts

Amphenol IndustrialPT05E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPSE05-14-5SF0
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonKPSE6E14-5S-DN-F0
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonKPSE05J14-5S
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 5, Socket, Crimp, Cable Mount |Itt Cannon KPSE05J14-5S
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-12-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE06J14-5PXF42F26F0 provided by its distributors.

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Kpse 5C 5#16 Pin Plug |Itt Cannon KPSE06J14-5PXF42F26F0
CONNECTOR, KPSE06J14-5PXF42F26F0
CIRCULAR, SIZE 14 , 5 WAY SKT; Connector Type:Circular Industrial; Series:KPSE; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-26482; Connector Insert Type:14-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON