ITT / Cannon KPSE05-14-5SF0

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 23.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE05-14-5SF0.

Farnell

Datasheet36 pages12 years ago

Inventory History

3 month trend:
-68.74%

Related Parts

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06A-14-5S
Cylindrical Connector 5 Position Straight Plug Socket Mil-Spec
Amphenol IndustrialPT01A-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01E-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPSE06J14-5SF31
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE05-14-5SF0 provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
CIRCULAR, SIZE 14, 5 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 14-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Approval Category: MIL-C-26482
CIRCULAR, SIZE 14 , 5 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE05145SF0