ITT / Cannon KPSE06J14-12SX

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Crimp, Cable Mount |Itt Cannon...
$ 94.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06J14-12SX.

Farnell

Datasheet36 pages12 years ago

Related Parts

Amphenol IndustrialMS3126F14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3121E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
12 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GN1412S
ITT / CannonKPSE6E14-12SDZ
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon KPSE6E14-12SDZ
ITT / CannonKPSE01J14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE06J14-12SX provided by its distributors.

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Crimp, Cable Mount |Itt Cannon KPSE06J14-12SX
CONN PLUG 12POS W/SKT CABLE
KPSE 12C 8#20 4#16 SKT PLUG
KPSE 12C 820 416 SKT PLUG
CAN KPSE06J14-12SX
CIRCULAR, SIZE 14 , 12 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON