Amphenol Industrial MS3126F14-12P

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 93.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3126F14-12P.

IHS

Datasheet52 pages4 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126P14-12S
Circular Connector, Mil-C-26482 Series 1, Solder, Bayonet, Circular Military Rohs Compliant: No
Amphenol IndustrialPT01SE-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3121E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
12 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GN1412S
ITT / CannonKPSE6E14-12SDZ
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon KPSE6E14-12SDZ
ITT / CannonKPSE01J14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3126F14-12P provided by its distributors.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AMPHENOL MS3126F14-12P Circular Connector, MIL-C-26482 Series I, Receptacle, 12, Pin, Crimp, Cable
Conn Miniature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Conn, Plug, 14-12, Cable; Military Specification:Mil-Dtl-26482 Series I; Product Range:Ms3126 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:12Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace MS3126F14-12P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-14-12P
  • MS3126F1412P