ITT / Cannon KPSE06F22-55SWA206

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
$ 112.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06F22-55SWA206.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.40%

Related Parts

ITT / CannonKPSE6A22-55PDN
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE06E22-55SYDN
Connector MIL-C-26482 Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE06E22-55SXDN
Connector MIL-C-26482 Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port
Amphenol IndustrialMS3126F22-55SY
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Socket, Bayonet

Descriptions

Descriptions of ITT / Cannon KPSE06F22-55SWA206 provided by its distributors.

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 55, Socket, Crimp, Cable Mount |Itt Cannon KPSE06F22-55SWA206
CIRCULAR, SIZE 22, 55 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 22-55; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Conductive Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON