ITT / Cannon KPSE06E22-55SYDN

Connector MIL-C-26482 Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port
$ 79.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E22-55SYDN.

Farnell

Datasheet1 page9 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

ITT / CannonKPSE6A22-55PDN
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE6E22-55SDX
Connector MIL-C-26482 Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE6E22-55SDN
Connector; KPSE6E22-55SDN ; Military Specification: MIL-DTL-26482
Amphenol IndustrialMS3126F22-55SY
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Socket, Bayonet
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon KPSE06E22-55SYDN provided by its distributors.

Connector MIL-C-26482 Circular Socket 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 55, Socket, Crimp, Cable Mount |Itt Cannon KPSE06E22-55SYDN
CIRCULAR, SIZE 22 , 55 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-55; No. of Contacts:55; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:22-55; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:55; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON