ITT / Cannon KPSE06E14-12PW

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 44.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06E14-12PW.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+6.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Connector MIL-C-26482G Circular F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol AerospaceMS3475W14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27467E15B97S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of ITT / Cannon KPSE06E14-12PW provided by its distributors.

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
26482 - Style Series I & Mil Battery |Itt Cannon KPSE06E1412PW
Bayonet Lock,Male Pins,Plug 12pin Aluminum Alloy 7.5A,13A , , 32.5mm
CONNECTOR,26482,SERIES I,14PIN,8 CONTACTS SIZE 20, 4 CONTACTS SIZE 16
KPSE06E1412PW / 065030-0003 W / Circular
CIRCULAR, SIZE 14 , 12 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Pin; Mounting Type:Cable; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE06E-14-12PW
  • KPSE06E1412PW