ITT / Cannon KPSE02E14-12PA206

Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 12, Pin, Crimp, Panel Mount |Itt Cannon KPSE02E14-12PA206
$ 142.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE02E14-12PA206.

Inventory History

3 month trend:
-100%

Related Parts

Conn MIL-C-5015 Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02SE-12-10SY
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT05SE-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE02E14-12PA206 provided by its distributors.

Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 12, Pin, Crimp, Panel Mount |Itt Cannon KPSE02E14-12PA206
CONN RCPT MALE 12POS GOLD CRIMP
CIRCULAR, SIZE 14 , 12 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Box; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON