Amphenol MS27508E10B35P-LC

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 52.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27508E10B35P-LC.

IHS

Datasheet1 page24 years ago

Newark

Farnell

Inventory History

3 month trend:
-33.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceMS27472T10F35P(LC)
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceMS27513E10B35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Amphenol AerospaceMS27466T11A35P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27466T11A35S
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceMS27466E11A35P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27508E10B35P-LC provided by its distributors.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
Non-Compliant 23.82 mm Box, Flanges, Panel Female 17.06 mm Cadmium Environment Resistant Bulk
MIL-DTL-38999 Series II Circular Connector
Bayonet Lock,Receptacle Housing 13pin Aluminum Alloy , 17.06mm*23.82mm
CONNECTOR, CIRCULAR, SIZE 10, 13WAY
Recept |Amphenol Aerospace MS27508E10B35P(LC)
CONN RCPT HSNG MALE 13POS PNL MT
CONNECTOR, CIRCULAR, SIZE 10, 13WAY; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplie

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27508E10B35P(LC)
  • MS27508E10B35PLC