ITT / Cannon KPSE00F20-41SWF0

Circular Connector, 41C 41 # 20 Socket, Receptacle, Kpse Series
$ 99.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00F20-41SWF0.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialMS3122E20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
Amphenol IndustrialPT02SE-20-41P
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-20-41PW
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T20F41S
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 41 Contacts
Amphenol AerospaceMS27468T21B41SA
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPSE00F20-41SWF0 provided by its distributors.

CIRCULAR CONNECTOR, 41C 41 # 20 SOCKET, RECEPTACLE, KPSE SERIES
ITT CANNON KPSE00F20-41SWF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle, 41
CIRCULAR, SIZE 20 , 41 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-41; No. of Contacts:41; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-41; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Wall; No. of Ways:41; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON