Amphenol MS27466T21F41S-LC

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 41 Contacts
$ 38.774
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27466T21F41S-LC.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS27497T20B41S L/C
Conn Subminiature Cylindrical SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
ITT / CannonKPSE00F20-41SXF0
CIRCULAR CONNECTOR, 41C 41 # 20 SOCKET, RECEPTACLE, KPSE SERIES
ITT / CannonKPSE00F20-41SWF0
CIRCULAR CONNECTOR, 41C 41 # 20 SOCKET, RECEPTACLE, KPSE SERIES
Amphenol IndustrialMS3122E20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
Amphenol IndustrialPT02SE-20-41P
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-20-41PW
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27466T21F41S-LC provided by its distributors.

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 41 Contacts
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port Automotive
CONNECTOR, CIRCULAR, 41WAY, SIZE 21; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supp
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Receptacle, Size 21, 41 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:41; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol Industrial MS27466T21F41S-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27466T21F41S L/C
  • MS27466T21F41SLC