ITT / Cannon KPSE00B12-3S

Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 92.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00B12-3S.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialPT02SE-12-3S
Miniature Cylindrical Circular Connector Receptacle 3 Position Socket Contact Box Mount
Amphenol AerospaceMS3474W12-3S
Conn Circular MIL-DTL-26482 RCP 3 POS 12-3 Size SKT Contact Panel Mount
ITT / CannonKPSE02A12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27472T12F3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE00B12-3S provided by its distributors.

Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 3, Socket, Crimp, Panel Mount |Itt Cannon KPSE00B12-3S
CIRCULAR CONNECTOR, 3C 3 # 16 SOCKET, RECEPTACLE, KPSE SERIES
CIRCULAR, SIZE 12, 3 WAY SKT; Connector Type:Circular Industrial; Series:KPSE; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-26482; Connector Insert Type:12-3; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Wall; No. of Ways:3; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE00B-12-3S