Amphenol Aerospace MS3474W12-3S

Conn Circular MIL-DTL-26482 RCP 3 POS 12-3 Size SKT Contact Panel Mount
$ 32.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3474W12-3S.

IHS

Datasheet1 page24 years ago

JRH Electronics

PCX

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 32.194
$ 30.06
Stock
767
1,452
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Cable
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
1 kV
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol AerospaceMS27508E12A3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27508E12B3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-12-3S
Miniature Cylindrical Circular Connector Receptacle 3 Position Socket Contact Box Mount
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
ITT / CannonKPSE02A12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3474W12-3S provided by its distributors.

Conn Circular MIL-DTL-26482 RCP 3 POS 12-3 Size SKT Contact Panel Mount
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector 3P Matrix MIL-DTL-26482 II
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
MS3474 - Connectors Receptacle Electrical Series 2 Crimp Type Rear Mounting Jam Nut Bayonet Coupling 26482 Series II
CONN RCPT FMALE 3POS GOLD CRIMP
AERO ELECTRIC ( MS3470-MS3476 )

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3474W-12-3S
  • MS3474W123S