ITT / Cannon KPSE00A10-6P

Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 42.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00A10-6P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
-81.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3120F10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3120E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3120E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceMS3470L10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
AmphenolMS3470W10-6P
Conn MIL-DTL-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal Single Port

Descriptions

Descriptions of ITT / Cannon KPSE00A10-6P provided by its distributors.

Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Receptacle, Size 10, 6 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE00A10-6P
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Connector Type:Circular Military; Series:KPSE; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-C-26482; Connector Insert Type:10-6; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:6; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON