ITT / Cannon DEMM9PE

Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICDEMM-9P-E231Cut Tape
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMM9PE.

IHS

Datasheet1 page6 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of ITT / Cannon DEMM9PE provided by its distributors.

Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
CONN D-SUB PLG 9POS PNL MNT SLDR
Male Pins,Plug 2 9pin Steel,Yellow Chromate Plated Zinc 7.5A
Demm-9P-E |Itt Cannon DEMM-9P-E
DM STRAIGHT PCB 920 051528-0008
CONNECTOR, D SUB, PLUG, 9POS; Connector; CONNECTOR, D SUB, PLUG, 9POS; Connector Type:D Sub; Series:-; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:500

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMM-9P-E
  • DEMM-9PE
  • DEMM9PE.