ITT / Cannon DEMA15PF225

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
$ 60.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA15PF225.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-58.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757823-1
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1757823-1
TE Connectivity204513-2
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
ITT / CannonDEMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
TE ConnectivityM24308/4-11F
Conn High Density D-Sub PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDEMAM-15P
Conn D-Subminiature PIN 15 POS Crimp ST Thru-Hole 15 Terminal 1 Port
ITT / CannonDEMA15PA101
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DEMA15PF225 provided by its distributors.

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
DM High reliable D-Sub Connectors with crimp terminat
CONN DSUB HD PLUG 15POS PNL MNT
Male Pins,Plug 3 15pin Stainless Steel 7.5A
HD D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Stainless Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density
Hd D-Sub Connector, Plug, 15Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero Inoxidable; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DEMA15PF225

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMA-15P-F225