Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204513-2

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
$ 30.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204513-2.

Newark

Datasheet4 pages2 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-25.02%

CAD Models

Download TE Connectivity 204513-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.986
$ 28.893
Stock
1,527
18,470
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
3
2
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1757823-1
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1757823-1
TE ConnectivityM24308/4-11F
Conn High Density D-Sub PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDEMAM-15P
Conn D-Subminiature PIN 15 POS Crimp ST Thru-Hole 15 Terminal 1 Port
ITT / CannonDEMAM15PA101
CONN D-SUB HD PLUG 15P PNL MNT
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 204513-2 provided by its distributors.

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
Hd D-Sub Conn, Plug, 15Pos, Crimp; |Te Connectivity Amp 204513-2
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .125-.137, Plug
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 204513-2
15 Position D-Sub, High Density Plug, Male Pins Connector
HD D-SUB Connector, PLUG, 15POS, CRIMP; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:AMPLIMITE 90 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:Gold Plated Contacts; SVHC:Cadmium (15-Jan-2019); Connector Mounting:Cable Mount, Panel Mount; D Sub Connector Type:High Density
AMPLIMITE,ASY,PLUG,STD,90,1 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 204513-2 | Internal Number: 204513-2 | Alias Number: CN9241-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty