ITT / Cannon DE9S

Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DE9S.

IHS

Datasheet1 page7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-91.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS

Descriptions

Descriptions of ITT / Cannon DE9S provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
DSUB 9 F SOD MACHINED CONTACTS
D-Sub Connector, Receptacle, 9Pos; Rango De Producto:Serie Original D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DE9S
SOCKET, D 9 WAY; Connector Type:D Sub; No. of Contacts:9; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; No. of Mating Cycles:200; Body Plating:Zinc; Breakdown Voltage Vbr:1250V; Case Material:Steel, yellow chromate over zinc plating; Contact Material:Turned Copper Alloy, Gold over Nickel Plating; Contact Resistance:10mohm; DC Current Max:5A; Flammability Rating:UL94V-0; Insulator Material:Green thermoplastic; No. of Poles:9; No. of Ways:9; Operating Temperature Max:120°C; Operating Temperature Min:-55°C; Working Voltage:350V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE-9S