ITT / Cannon DDMAM-50S

D Sub Connector, Standard, Receptacle, DDMA, 50 Contacts, DD, Crimp
$ 83.143
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMAM-50S.

JRH Electronics

Datasheet8 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+64.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityM24308/2-5F
Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package
ITT / CannonDDMA-50S
Conn D-Sub SKT 50 POS 1.4mmCrimp STCable Mount 50 Terminal 1 Port
ITT / CannonDDMAY-50S
Conn High Density D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
Cinch Connectivity SolutionsM24308/2-5Z
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
ITT / CannonDDMY-50S
Conn D-Sub SKT 50 POS 1.4mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMAM-50S provided by its distributors.

D Sub Connector, Standard, Receptacle, DDMA, 50 Contacts, DD, Crimp
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMAM, D, 50, REC,
D Sub Connector, Receptacle, 50Pos
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB RCP 50P PNL MT CRIMP
Female Sockets,Receptacle 3 50pin Steel,Tin Plated 7.5A
D-SUB CONNECTOR, RECEPTACLE, 50POS; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051537-0000
  • DDMAM50S