Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 443976-5

Connector, D Sub, Receptacle, 50 Positio; |Te Connectivity Amp 443976-5
$ 64.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 443976-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.84%

CAD Models

Download TE Connectivity 443976-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.01
$ 128.771
Stock
6,009
73
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity443976-4
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
ITT / CannonDC-37S-A191-A197
ITT Cannon D-Sub Connector, ORIGINAL D Series, Receptacle, DB37 Pin, Panel Mount, Right Angle
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Medical Tray
ITT / CannonDC-37S-A197
Conn D-Sub SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 443976-5 provided by its distributors.

Connector, D Sub, Receptacle, 50 Positio; |Te Connectivity Amp 443976-5
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 443976-5
AMPLIMITE,ASY,RCPT,POSTD,109,5; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Materia
AMPLIMITE,ASY,RCPT,POSTD,109,5 Connector & Housing Type: Receptacle Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Receptacle .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 443976-5 | Internal Number: 443976-5 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 443976-5 .