ITT / Cannon DCMM-37S-E

Conn High Density D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
$ 89.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMM-37S-E.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Inventory History

3 month trend:
-39.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity443976-4
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE 109 Series, 37 Contacts, DC, Solder
ITT / Cannon051525-0035
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
ITT / CannonDC-37S-A191-A197
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder

Descriptions

Descriptions of ITT / Cannon DCMM-37S-E provided by its distributors.

Conn High Density D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
D-Sub Connector, Receptacle, 37Pos
Female Sockets,Receptacle 2 37pin Steel,Yellow Chromate Plated Zinc 7.5A
CONN D-SUB RCPT 37P PNL MNT SLDR
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: DCMM Series; Connector Body Material: Steel Body; Contact Material: Cop

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMM-37SE
  • DCMM37 SE
  • DCMM37SE