ITT / Cannon DCMAME-37S-F0

D Subminiature Connector, 37 Contact(s), Female, Receptacle
$ 45.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAME-37S-F0.

IHS

Datasheet1 page7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
ITT / CannonDCMAM-37S-F0
Conn D-Subminiature SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonDCMAMY-37S-F0
Conn D-Subminiature SKT 37 POS 1.4mm Crimp ST Thru-Hole 37 Terminal 1 Port
ITT / CannonDCMAY37SF0
Conn High Density D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
TE Connectivity443976-4
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE 109 Series, 37 Contacts, DC, Solder
HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DCMAME-37S-F0 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Female, Receptacle
CONNECTOR, D-SUB, RECTANGULAR, DMA, C, NONE,
Conn D-Subminiature RCP 37 POS Crimp Cable Mount
DCMAME-37S-F0 / 051535-0016 / D Sub
D-Sub Shell, Rcpt, Size Dc, Steel
D-SUB SHELL, RCPT, SIZE DC, STEEL; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: D*MA Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Se

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMAME37S-F0
  • DCMAME37SF0