ITT / Cannon DCMAMY62S

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
$ 125.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAMY62S.

Newark

Datasheet1 page9 years ago
Datasheet29 pages11 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonDCMAM62S
Conn High Density D-Sub SKT 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMAM62SA101
Conn High Density D-Sub SKT 62 POSCrimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMA-62S
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
AmphenolL77DD50S
Conn D-Subminiature SKT 50 POS 1.38mm Solder Cup ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DCMAMY62S provided by its distributors.

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
CONN D-SUB HD RCPT 62POS PNL MNT
Hd D Sub Connector, Receptacle, 62Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DCMAMY62S
HD D-SUB CONNECTOR, RECEPTACLE, 62POS; No. of Contacts: 62Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMAMY-62S