ITT / Cannon DCMAE62S

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
$ 172.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAE62S.

Newark

Datasheet1 page9 years ago
Datasheet30 pages11 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDCMAT62S
Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMAK62S
CONN D-SUB HD RCPT 62POS PNL MNT
ITT / CannonDCMAK62SA101
CONN D-SUB HD RCPT 62POS PNL MNT
TE Connectivity204506-1
Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Carton
HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
AmphenolL77HDC62S
D Sub Connector, HD62, High Density, Receptacle, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of ITT / Cannon DCMAE62S provided by its distributors.

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
62 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount Crimp
Hd D Sub Connector, Receptacle, 62 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Acero |Itt Cannon DCMAE62S
HD D-SUB CONNECTOR, RECEPTACLE, 62POS; No. of Contacts: 62Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCMAE-62S