ITT / Cannon DCM37PA183

Conn, D-Sub Plug 37Pos Pnl Mnt
$ 26.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCM37PA183.

Newark

Datasheet30 pages11 years ago

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
ITT / CannonDCM-37P
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12, Plug
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
AmphenolL717DC37P
D Sub Connector, DB37, Standard, Plug, 17D, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of ITT / Cannon DCM37PA183 provided by its distributors.

Conn, D-Sub Plug 37Pos Pnl Mnt
D-SUB CONNECTOR, PLUG, 37POS; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: DCM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard
D Sub Connector, Plug, 37 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DCM37PA183

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON