ITT / Cannon DAMAMK-15P

Conn High Density D-Sub PIN 15 POS 1.14mm Crimp 15 Terminal 1 Port
$ 57.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMAMK-15P.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
-57.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1757819-7
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Metal Body
TE ConnectivityM24308/4-2F
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAMA15PK87
CONN D-SUB PLG 15P PNL MNT CRIMP
ITT / CannonDAMAM15P
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DAMAMK-15P provided by its distributors.

Conn High Density D-Sub PIN 15 POS 1.14mm Crimp 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMAM, A, 15, PLUG,
CONN D-SUB PLG 15P PNL MT CRIMP
DAMAMK-15P / 051530-0024 / D SUB
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Co

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMAMK15P