ITT / Cannon DAMAF15SF0

D*MA Non-RoHS Compliant 2013 Receptacle Receptacle for Female Contacts D-Sub Connector Housing -55C~125C
$ 23.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMAF15SF0.

Newark

Datasheet103 pages13 years ago
Datasheet26 pages11 years ago
Datasheet301 pages25 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonDAMAF15SA183F0
Combo D-Subminiature Connectors
ITT / CannonDAMAMF15SF0
D Subminiature Connector for PCB
TE Connectivity1-480711-0
Connector, Soft Shell; Universal MATE-N-LOK; 15; Receptacle (Cap); Nylon; 19 A
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon DAMAF15SF0 provided by its distributors.

D*MA Non-RoHS Compliant 2013 Receptacle Receptacle for Female Contacts D-Sub Connector Housing -55C~125C
D-Sub Shell, Receptacle, Size Da, Steel; Rango De Producto:Serie D*ma; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:Da; Género:Receptáculo Eléctrico; Núm. De Posiciones:15; Material Del Cuerpo Del Conector:Acero |Itt Cannon DAMAF15SF0
D-SUB SHELL, RCPT, SIZE DA, STEEL; No. of Positions: 15Ways; Connector Type: D Sub; Connector Shell Size: DA; Product Range: D*MA Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Series Subminiature Crimp Socket Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON