ITT / Cannon D38999/26WC98PN

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Obsolete

Price and Stock

DistributorSKUMinPkg
Extreme ComponentsD38999/26WC98PNContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon D38999/26WC98PN.

IHS

Datasheet1 page9 years ago

Farnell

Master Electronics

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceTV06RW-13-98P
AMPHENOL TV06RW-13-98P Circular Connector, MIL-C-38999 Series III, Plug, 10, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceMS3476W12-10P
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size PIN Contact Cable Mount
Circular Connector, 10 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon D38999/26WC98PN provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Electrical Connector Cylindrical
CONN D38999 CIRC PIN 10 POS CRMP ST CBL MNT (KJB BOM)
CIRCULAR, SIZE 13, 10WAYS, PIN
CONN PLUG MALE 10POS GOLD CRIMP
CIRCULAR, SIZE 13, 10WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:13; Insert Arrangement:13-98; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON