ITT / Cannon CA3108R28A16S

Circular Connector, CA, Right Angle Plug, 9 Contacts, Solder Socket, Threaded, 28A16
$ 126.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R28A16S.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ITT / CannonCA3101F28-A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106F28A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101E28A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3108R28A16S provided by its distributors.

Circular Connector, CA, Right Angle Plug, 9 Contacts, Solder Socket, Threaded, 28A16
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 9 POS Crimp RA Cable Mount 9 Terminal 1 Port
CA3108R28A16S / 038426-0032 A / Circular
CIRCULAR, SIZE 28, 9 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28A16; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:28A16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108R28-A-16S
  • CA3108R28-A16S