ITT / Cannon CA3101E28A16S

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 414.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E28A16S.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+15.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3101R28A16P
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3106F28A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E28-A16SF187
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3101A-24-11S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3101A24-11S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E28A16S provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Bayonet Coupling Socket 9 Position Solder Cup Straight Cable Mount 9 Terminal 1 Port
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 9, Socket, Solder, Cable Mount |Itt Cannon CA3101E28A16S
CONN RCPT FMALE 9P SILV SLDR CUP
CIRCULAR, SIZE 28, 9 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28A16; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:28A16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E28-A16S