ITT / Cannon CA3108R14S-2S

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 34.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R14S-2S.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-12.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3108ER14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / CannonCA3108F14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108ER14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3108B-18-10P
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of ITT / Cannon CA3108R14S-2S provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3108R14S-2S
Conn Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 22A , , 58.72mm
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108R14S2S