ITT / Cannon CA3108F14S-2P

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 74.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108F14S-2P.

IHS

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
-42.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA3108R14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108R14S-2S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108R14S-2PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3108B-18-10P
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of ITT / Cannon CA3108F14S-2P provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Cable Mount |Itt Cannon CA3108F14S-2P
Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
Male Pins,Plug,Threaded 4pin Aluminum Alloy 22A , , 56.52mm
CIRCULAR, SIZE 14S, 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:14S-2; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108F14S2P