ITT / Cannon CA3108R12S-3S

Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 12S-3
$ 120.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R12S-3S.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-98.66%

Alternate Parts

Price @ 1000
$ 120.29
$ 50.458
Stock
183
1,456
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3108E10SL-4S
Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
ITT / CannonCA3108ER14S-9S
Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
ITT / CannonCA3108E16S-4P
Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Pin, Threaded, 16S-4

Descriptions

Descriptions of ITT / Cannon CA3108R12S-3S provided by its distributors.

Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 12S-3
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
Er 2C 2#16S Skt Plug Rtang |Itt Cannon CA3108R12S-3S
CIRCULAR, SIZE 12S, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 12S-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108R12S3S