ITT / Cannon CA3108F14S-7PX

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108F14S-7PX.

IHS

Datasheet1 page0 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA3106E10SL-3PA34
CONN PLUG 3POS INLINE W/PINS
ITT / CannonCA3106E14S-7PA34
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F14S-7SF31
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108F14S-7PX provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
CONN PLUG 3POS RT ANG W/PINS
ER 3C 3#16S PIN PLUG
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108F14S7PX