ITT / Cannon CA3106E10SL-3PA34

Conn Plug 3POS Inline W/pins
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-3PA34.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-03-19

Related Parts

ITT / CannonCA3101F10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3108E14S-1SF178
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F14S-7SF31
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-3PA34 provided by its distributors.

CONN PLUG 3POS INLINE W/PINS
ER 3C 3#16 PIN PLUG
CIRCULAR, SIZE 10SL, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E10SL3PA34