ITT / Cannon CA3106R32-7S

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R32-7S.

IHS

Datasheet2 pages7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 250.965
$ 250.965
Stock
1
1
1
Authorized Distributors
1
5
5
Gender
Female
Female
Female
Number of Positions
35
35
35
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold
Gold
Voltage Rating
50 V
-
-
Current Rating
41 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E32-7SW
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E32-7SX
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R36A46S
Conn MIL-C-5015 Circular SKT 27 POS Solder ST Cable Mount 27 Terminal 1 Port
Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R32-7S provided by its distributors.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Circular Straight Plug 35Ct Socket |Itt Cannon CA3106R32-7S
CONNECTOR CIRCULAR STRAIGHT PLUG 35 SOCKET CONTACTS
CIRCULAR, SIZE 32, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 32-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON