ITT / Cannon CA3106R32-7PW

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Crimp, Cable Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R32-7PW.

IHS

Datasheet2 pages7 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101R32-7P
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3101E32-7P
Circular Connector, CA, Cable Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 32-7
ITT / CannonCA3106E32-7P
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3106A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106E28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R32-7PW provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Crimp, Cable Mount
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
CIRCULAR, SIZE 32, 35WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 32-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON