Amphenol MS3106A28-15P

Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
$ 48.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106A28-15P.

Farnell

Datasheet29 pages12 years ago

Electro Sonic

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialMS3101E28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106E28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106F28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106R28-15P
Conn Cylindrical Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106F28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3101R32-7P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106R28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonMS3106F28-15PW
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3106A28-15P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR CIRCULAR 35P MS SERIES MIL-DTL-5015
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector -55C~125C 55.6mm
Male Pins,Plug,Threaded 35pin Aluminum Alloy , , 55.6mm
CONN PLUG MALE 35P SILV SLDR CUP
Circular Connector Plug Size 28, 35 Position, Cable, Military Specification-Mil-Dtl-5015 Series, Circular Connector Shell Style-Straight Plug, No. Of Contacts-35Contacts, Circular Contact Type-Solder Pin, Coupling Style-Threaded Rohs Compliant: No |Amphenol Industrial MS3106A28-15P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106A 28-15P
  • MS3106A-28-15P
  • MS3106A28-15P.
  • MS3106A2815P