ITT / Cannon CA3106R28A16PB

ITT CANNON CA3106R28A16PB Circular Connector, MIL-C-5015 Series (VG95234), Plug, 20, Pin, Crimp, Cable
$ 175.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R28A16PB.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA06COME28A16PB44
Circular Connector, CA-COM-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 28A16
ITT / CannonCA06COME28A16PB
Circular Connector, CA-COM-B, Straight Plug, 9 Contacts, Solder Pin, Reverse Bayonet, 28A16
ITT / CannonCA3106E28A16PB06
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 20, Pin, Solder, Cable Mount |Itt Cannon CA3106E28A16PB06
Amphenol IndustrialGTS06F-24-11P
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialGTS06AF24-11P
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Heavy-Duty Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106R28A16PB provided by its distributors.

ITT CANNON CA3106R28A16PB Circular Connector, MIL-C-5015 Series (VG95234), Plug, 20, Pin, Crimp, Cable
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
CIRCULAR, SIZE 28, 20WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON